Filter IC Bessel, Low Pass Switched Capacitor 8th Order 25kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX292CWE

DigiKey Part Number
MAX292CWE-ND
Manufacturer
Manufacturer Product Number
MAX292CWE
Description
IC FILTER 25KHZ LOWPASS 16SOIC
Customer Reference
Detailed Description
Filter IC Bessel, Low Pass Switched Capacitor 8th Order 25kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX292CWE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Filter Type
Bessel, Low Pass Switched Capacitor
Frequency - Cutoff or Center
25kHz
Number of Filters
1
Filter Order
8th
Voltage - Supply
4.75V ~ 11V, ±2.375V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable