
MAX292EWE+ | |
|---|---|
DigiKey Part Number | MAX292EWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX292EWE+ |
Description | IC FILTER 25KHZ LOWPASS 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Bessel, Low Pass Switched Capacitor 8th Order 25kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX292EWE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Bessel, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 25kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | 4.75V ~ 11V, ±2.375V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,55000 € | 15,55 € |
| 10 | 12,37300 € | 123,73 € |
| 46 | 11,15217 € | 513,00 € |
| 138 | 10,54638 € | 1 455,40 € |
| 276 | 10,24989 € | 2 828,97 € |
| 506 | 10,03393 € | 5 077,17 € |
| Unit Price without VAT: | 15,55000 € |
|---|---|
| Unit Price with VAT: | 19,28200 € |

