
MAX297MJA | |
|---|---|
DigiKey Part Number | 505-MAX297MJA-ND |
Manufacturer | |
Manufacturer Product Number | MAX297MJA |
Description | IC FILTER 50KHZ ELLIPTIC 8CERDIP |
Customer Reference | |
Detailed Description | Filter IC Elliptic, Low Pass Switched Capacitor 8th Order 50kHz 8-CERDIP |
EDA/CAD Models | MAX297MJA Models |
Category | Filter Order 8th |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.75V ~ 11V, ±2.375V ~ 5.5V |
Packaging Tube | Mounting Type Through Hole |
Part Status Discontinued at DigiKey | Package / Case 8-CDIP (0.300", 7.62mm) |
Filter Type Elliptic, Low Pass Switched Capacitor | Supplier Device Package 8-CERDIP |
Frequency - Cutoff or Center 50kHz | Base Product Number |
Number of Filters 1 |

