
MAX3226EAE+T | |
|---|---|
DigiKey Part Number | 175-MAX3226EAE+TTR-ND - Tape & Reel (TR) 175-MAX3226EAE+TCT-ND - Cut Tape (CT) 175-MAX3226EAE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3226EAE+T |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3226EAE+T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,97000 € | 7,97 € |
| 10 | 6,20300 € | 62,03 € |
| 25 | 5,76000 € | 144,00 € |
| 100 | 5,27300 € | 527,30 € |
| 250 | 5,17540 € | 1 293,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,69093 € | 9 381,86 € |
| Unit Price without VAT: | 7,97000 € |
|---|---|
| Unit Price with VAT: | 9,88280 € |

