
MAX32550-LCS+T | |
|---|---|
DigiKey Part Number | 505-MAX32550-LCS+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX32550-LCS+T |
Description | IC MCU 32BIT 1MB FLASH 121CTBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 DeepCover® Microcontroller IC 32-Bit 108MHz 1MB (1M x 8) FLASH 121-CTBGA (8x8) |
EDA/CAD Models | MAX32550-LCS+T Models |
Category | Number of I/O 70 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tape & Reel (TR) | RAM Size 256K x 8 |
Part Status Discontinued at DigiKey | Voltage - Supply (Vcc/Vdd) 3.3V |
DigiKey Programmable Not Verified | Data Converters A/D 2x10b; A/D 1x8b |
Core Processor ARM® Cortex®-M3 | Oscillator Type Internal |
Core Size | Mounting Type Surface Mount |
Speed 108MHz | Supplier Device Package 121-CTBGA (8x8) |
Connectivity I2C, SPI, UART/USART | Package / Case 121-LFBGA |
Peripherals DMA, PWM | Base Product Number |

