
MAX32660GWEBL+T | |
|---|---|
DigiKey Part Number | 175-MAX32660GWEBL+TTR-ND - Tape & Reel (TR) 175-MAX32660GWEBL+TCT-ND - Cut Tape (CT) 175-MAX32660GWEBL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX32660GWEBL+T |
Description | IC MCU 32BIT 256KB FLSH 16WLPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit 96MHz 256KB (256K x 8) FLASH 16-WLPBGA (1.57x1.55) |
Datasheet | Datasheet |
EDA/CAD Models | MAX32660GWEBL+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 96MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.63V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WLPBGA (1.57x1.55) | |
Package / Case | 16-WFBGA, WLBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 € | 3,93 € |
| 10 | 3,26900 € | 32,69 € |
| 25 | 3,03400 € | 75,85 € |
| 100 | 2,73340 € | 273,34 € |
| 250 | 2,57336 € | 643,34 € |
| 500 | 2,47212 € | 1 236,06 € |
| 1 000 | 2,38652 € | 2 386,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,29458 € | 5 736,45 € |
| Unit Price without VAT: | 3,93000 € |
|---|---|
| Unit Price with VAT: | 4,87320 € |

