Current Sense Amplifier 1 Circuit 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4172EUA+T

DigiKey Part Number
MAX4172EUA+TR-ND - Tape & Reel (TR)
MAX4172EUA+CT-ND - Cut Tape (CT)
MAX4172EUA+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4172EUA+T
Description
IC CURRENT SENSE 1 CIRCUIT 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4172EUA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
800 kHz
Current - Input Bias
50 µA
Voltage - Input Offset
2 mV
Current - Supply
800µA
Current - Output / Channel
1.75 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 332
Factory Stock: 10 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 €6,93 €
105,36400 €53,64 €
254,97320 €124,33 €
1004,54420 €454,42 €
2504,33964 €1 084,91 €
5004,21630 €2 108,15 €
1 0004,11483 €4 114,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,00771 €10 019,28 €
Manufacturers Standard Package
Unit Price without VAT:6,93000 €
Unit Price with VAT:8,59320 €