MAX4172EUA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1 395
Unit Price: 6,93000 €
Datasheet
Current Sense Amplifier 1 Circuit 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4172EUA

DigiKey Part Number
MAX4172EUA-ND
Manufacturer
Manufacturer Product Number
MAX4172EUA
Description
IC CURRENT SENSE 1 CIRCUIT 8UMAX
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4172EUA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
800 kHz
Current - Input Bias
50 µA
Voltage - Input Offset
2 mV
Current - Supply
800µA
Current - Output / Channel
1.75 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types