MAX4274BJESA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1 233
Unit Price: 1,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 060
Unit Price: 1,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,89478 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 1,39000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 168
Unit Price: 0,55000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 4 320
Unit Price: 1,97000 €
Datasheet

Similar


Texas Instruments
In Stock: 196
Unit Price: 1,67000 €
Datasheet

Similar


Microchip Technology
In Stock: 5 568
Unit Price: 0,71000 €
Datasheet

Similar


Microchip Technology
In Stock: 16 627
Unit Price: 0,64000 €
Datasheet

Similar


Microchip Technology
In Stock: 268
Unit Price: 0,85000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,63685 €
Datasheet

Similar


Microchip Technology
In Stock: 5 862
Unit Price: 0,59000 €
Datasheet

Similar


Microchip Technology
In Stock: 242
Unit Price: 0,66000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4274BJESA

DigiKey Part Number
MAX4274BJESA-ND
Manufacturer
Manufacturer Product Number
MAX4274BJESA
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4274BJESA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.7V/µs
Gain Bandwidth Product
2 MHz
-3db Bandwidth
310 kHz
Current - Input Bias
50 pA
Voltage - Input Offset
500 µV
Current - Supply
330µA (x2 Channels)
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes