
MAX4274BNEUA+T | |
|---|---|
DigiKey Part Number | MAX4274BNEUA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4274BNEUA+T |
Description | IC OPAMP GP 2 CIRCUIT 8UMAX |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-uMAX-EP|8-uSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4274BNEUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 2 MHz | |
-3db Bandwidth | 230 kHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 330µA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-uMAX-EP|8-uSOP-EP | |
Base Product Number |


