
MAX4475AUA+T | |
|---|---|
DigiKey Part Number | 175-MAX4475AUA+TTR-ND - Tape & Reel (TR) 175-MAX4475AUA+TCT-ND - Cut Tape (CT) 175-MAX4475AUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4475AUA+T |
Description | IC OPAMP GP 1 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4475AUA+T Models |
Category | Voltage - Input Offset 70 µV |
Mfr | Current - Supply 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 48 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-uMAX/uSOP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,52800 € | 25,28 € |
| 25 | 2,32320 € | 58,08 € |
| 100 | 2,09760 € | 209,76 € |
| 250 | 1,98988 € | 497,47 € |
| 500 | 1,97652 € | 988,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,81518 € | 4 537,95 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 4,15400 € |

