
MAX6192BESA+T | |
|---|---|
DigiKey Part Number | 175-MAX6192BESA+TTR-ND - Tape & Reel (TR) 175-MAX6192BESA+TCT-ND - Cut Tape (CT) 175-MAX6192BESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6192BESA+T |
Description | IC VREF SERIES 0.2% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.2% 500 µA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6192BESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 500 µA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 60µVp-p | |
Noise - 10Hz to 10kHz | 125µVrms | |
Voltage - Input | 2.7V ~ 12.6V | |
Current - Supply | 35µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 € | 8,00 € |
| 10 | 6,22700 € | 62,27 € |
| 25 | 5,78400 € | 144,60 € |
| 100 | 5,29650 € | 529,65 € |
| 250 | 5,06412 € | 1 266,03 € |
| 500 | 4,92404 € | 2 462,02 € |
| 1 000 | 4,80881 € | 4 808,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,68713 € | 11 717,82 € |
| Unit Price without VAT: | 8,00000 € |
|---|---|
| Unit Price with VAT: | 9,92000 € |

