
MAX6467XS29D3+T | |
|---|---|
DigiKey Part Number | MAX6467XS29D3+TTR-ND - Tape & Reel (TR) MAX6467XS29D3+TCT-ND - Cut Tape (CT) MAX6467XS29D3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6467XS29D3+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6467XS29D3+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 150ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-82A, SOT-343 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-4 |
Voltage - Threshold 2.925V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,85100 € | 28,51 € |
| 25 | 2,62400 € | 65,60 € |
| 100 | 2,37340 € | 237,34 € |
| 250 | 2,25404 € | 563,51 € |
| 500 | 2,24960 € | 1 124,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,06032 € | 5 150,80 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,67480 € |

