
MAX6969AWG+T | |
|---|---|
DigiKey Part Number | MAX6969AWG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6969AWG+T |
Description | IC LED DRIVER LINEAR 55MA 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 55mA 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6969AWG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 55mA | |
Frequency | - | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,69738 € | 3 697,38 € |
| 2 000 | 3,62086 € | 7 241,72 € |
| Unit Price without VAT: | 3,69738 € |
|---|---|
| Unit Price with VAT: | 4,58475 € |

