Image for MAX77511AEWB+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX77511AEWB+

DigiKey Part Number
505-MAX77511AEWB+-ND
Manufacturer
Manufacturer Product Number
MAX77511AEWB+
Description
4-PHASE-CONFIGURABLE BUCK REGULA
Customer Reference
Detailed Description
- Converter, Battery Powered Devices Voltage Regulator IC 4 Output 64-WLP (3.54x3.54)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Discontinued at DigiKey
Applications
Converter, Battery Powered Devices
Voltage - Input
2.3V ~ 10V
Number of Outputs
4
Voltage - Output
0.25V ~ 5.2V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
64-WFBGA, WLBGA
Supplier Device Package
64-WLP (3.54x3.54)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types