
MAX866ESA+ | |
|---|---|
DigiKey Part Number | MAX866ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX866ESA+ |
Description | IC REG BOOST PROG 23MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 3.3V, 5V 1 Output 23mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX866ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 250kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,91000 € | 10,91 € |
| 10 | 8,58400 € | 85,84 € |
| 25 | 8,00120 € | 200,03 € |
| 100 | 7,36060 € | 736,06 € |
| 300 | 7,00333 € | 2 101,00 € |
| 500 | 6,87124 € | 3 435,62 € |
| 1 000 | 6,71980 € | 6 719,80 € |
| Unit Price without VAT: | 10,91000 € |
|---|---|
| Unit Price with VAT: | 13,52840 € |

