


MAX883CSA+T | |
|---|---|
DigiKey Part Number | 175-MAX883CSA+TTR-ND - Tape & Reel (TR) 175-MAX883CSA+TCT-ND - Cut Tape (CT) 175-MAX883CSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX883CSA+T |
Description | IC REG LIN POS ADJ 200MA 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 200mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX883CSA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 11.5V | |
Voltage - Output (Min/Fixed) | 1.25V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.44V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 25 µA | |
PSRR | - | |
Control Features | Enable, Low Battery Detection | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,89000 € | 4,89 € |
| 10 | 3,74300 € | 37,43 € |
| 25 | 3,45560 € | 86,39 € |
| 100 | 3,14020 € | 314,02 € |
| 250 | 2,98980 € | 747,45 € |
| 500 | 2,89914 € | 1 449,57 € |
| 1 000 | 2,82452 € | 2 824,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,74577 € | 6 864,42 € |
| Unit Price without VAT: | 4,89000 € |
|---|---|
| Unit Price with VAT: | 6,06360 € |

