
MAX912CPE+ | |
|---|---|
DigiKey Part Number | MAX912CPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX912CPE+ |
Description | IC COMPARATOR 2 W/LATCH 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, TTL 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX912CPE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 2 | |
Output Type | Complementary, TTL | |
Voltage - Supply, Single/Dual (±) | 5V ~ 10V | |
Voltage - Input Offset (Max) | 2mV @ ±5V | |
Current - Input Bias (Max) | 5µA @ ±5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 10mA | |
CMRR, PSRR (Typ) | 110dB CMRR, 100dB PSRR | |
Propagation Delay (Max) | 14ns | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 € | 17,73 € |
| 10 | 14,16200 € | 141,62 € |
| 25 | 13,27120 € | 331,78 € |
| 100 | 12,29190 € | 1 229,19 € |
| 250 | 11,82512 € | 2 956,28 € |
| 500 | 11,54380 € | 5 771,90 € |
| Unit Price without VAT: | 17,73000 € |
|---|---|
| Unit Price with VAT: | 21,98520 € |

