MAX912CSE-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 8,07737 €
Datasheet
Comparator with Latch Complementary, TTL 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX912CSE-T

DigiKey Part Number
MAX912CSE-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX912CSE-T
Description
IC COMPARATOR 2 W/LATCH 16SOIC
Customer Reference
Detailed Description
Comparator with Latch Complementary, TTL 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX912CSE-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
with Latch
Number of Elements
2
Output Type
Complementary, TTL
Voltage - Supply, Single/Dual (±)
5V ~ 10V
Voltage - Input Offset (Max)
2mV @ ±5V
Current - Input Bias (Max)
5µA @ ±5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
10mA
CMRR, PSRR (Typ)
110dB CMRR, 100dB PSRR
Propagation Delay (Max)
14ns
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
16-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable