Direct

MAX912CSE | |
|---|---|
DigiKey Part Number | MAX912CSE-ND |
Manufacturer | |
Manufacturer Product Number | MAX912CSE |
Description | IC COMPARATOR 2 W/LATCH 16SOIC |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, TTL 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX912CSE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | with Latch | |
Number of Elements | 2 | |
Output Type | Complementary, TTL | |
Voltage - Supply, Single/Dual (±) | 5V ~ 10V | |
Voltage - Input Offset (Max) | 2mV @ ±5V | |
Current - Input Bias (Max) | 5µA @ ±5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 10mA | |
CMRR, PSRR (Typ) | 110dB CMRR, 100dB PSRR | |
Propagation Delay (Max) | 14ns | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Base Product Number |


