Comparator with Latch Complementary, TTL 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX912ESE+T

DigiKey Part Number
MAX912ESE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX912ESE+T
Description
IC COMPARATOR 2 W/LATCH 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Latch Complementary, TTL 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX912ESE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
with Latch
Number of Elements
2
Output Type
Complementary, TTL
Voltage - Supply, Single/Dual (±)
5V ~ 10V
Voltage - Input Offset (Max)
2mV @ ±5V
Current - Input Bias (Max)
5µA @ ±5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
10mA
CMRR, PSRR (Typ)
110dB CMRR, 100dB PSRR
Propagation Delay (Max)
14ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,85556 €27 138,90 €
Manufacturers Standard Package
Unit Price without VAT:10,85556 €
Unit Price with VAT:13,46089 €