
MAX9315EUP+T | |
|---|---|
DigiKey Part Number | MAX9315EUP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9315EUP+T |
Description | IC CLK BUFFER 2:5 1.5GHZ 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Data IC 2:5 1.5 GHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9315EUP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer, Data | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:5 | |
Differential - Input:Output | Yes/Yes | |
Input | HSTL, LVECL, LVPECL | |
Output | LVECL, LVPECL | |
Frequency - Max | 1.5 GHz | |
Voltage - Supply | 2.25V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,16296 € | 20 407,40 € |
| Unit Price without VAT: | 8,16296 € |
|---|---|
| Unit Price with VAT: | 10,12207 € |

