
MAX9513ATE+T | |
|---|---|
DigiKey Part Number | MAX9513ATE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9513ATE+T |
Description | IC AMP FILTER 16TQFN |
Customer Reference | |
Detailed Description | Video Amp 1 Filter 16-TQFN (3x3) |
EDA/CAD Models | MAX9513ATE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Filter | |
Output Type | - | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 13 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,63118 € | 1 577,95 € |
| 5 000 | 0,59606 € | 2 980,30 € |
| 7 500 | 0,57835 € | 4 337,62 € |
| 12 500 | 0,55863 € | 6 982,87 € |
| Unit Price without VAT: | 0,63118 € |
|---|---|
| Unit Price with VAT: | 0,78266 € |

