


MAXM17514ALI+ | |
|---|---|
DigiKey Part Number | MAXM17514ALI+-ND |
Manufacturer | |
Manufacturer Product Number | MAXM17514ALI+ |
Description | DC DC CONVERTER 0.75-3.6V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 3.6V 4A 2.4V - 5.5V Input |
EDA/CAD Models | MAXM17514ALI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 29-SMD Module, Exposed Pad | |
Size / Dimension | 0.39" L x 0.30" W x 0.07" H (10.0mm x 7.5mm x 1.9mm) | |
Base Product Number |


