
AD2438WCCPZY | |
|---|---|
DigiKey Part Number | 505-AD2438WCCPZY-ND |
Manufacturer | |
Manufacturer Product Number | AD2438WCCPZY |
Description | IC AUDIO TX 32-CH 32-LFCSP |
Customer Reference | |
Detailed Description | Audio Audio Transceiver 32 Channel 32-LFCSP (5x5) |
Category | Interface GPIO, I2C, I2S ,PDM, SPI, TDM |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.3V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Grade Automotive |
Function Audio Transceiver | Qualification AEC-Q100 |
Applications Audio | Package / Case 32-WFQFN Exposed Pad, CSP |
Number of Channels 32 | Supplier Device Package 32-LFCSP (5x5) |

