Digital Potentiometer 50k Ohm 6 Circuit 256 Taps SPI Interface 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 50k Ohm 6 Circuit 256 Taps SPI Interface 24-TSSOP
High Speed Converters by Analog Devices

AD5206BRUZ50-REEL7

DigiKey Part Number
505-AD5206BRUZ50-REEL7TR-ND - Tape & Reel (TR)
505-AD5206BRUZ50-REEL7CT-ND - Cut Tape (CT)
505-AD5206BRUZ50-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5206BRUZ50-REEL7
Description
IC DGT POT 50KOHM 256TAP 24TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 6 Circuit 256 Taps SPI Interface 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5206BRUZ50-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
6
Number of Taps
256
Resistance (Ohms)
50k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V, ±2.3V ~ 2.7V
Features
Selectable Address
Tolerance
±30%
Temperature Coefficient (Typ)
700ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
24-TSSOP
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
50
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 677
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,91000 €6,91 €
105,34900 €53,49 €
254,96000 €124,00 €
1004,55580 €455,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,10324 €4 103,24 €
2 0004,01993 €8 039,86 €
Manufacturers Standard Package
Unit Price without VAT:6,91000 €
Unit Price with VAT:8,56840 €