
AD521JDZ | |
|---|---|
DigiKey Part Number | AD521JDZ-ND |
Manufacturer | |
Manufacturer Product Number | AD521JDZ |
Description | IC INST AMP 1 CIRCUIT 14CDIP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD521JDZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 10V/µs | |
-3db Bandwidth | 2 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 5mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP | |
Base Product Number |

