Direct
Parametric Equivalent

AD7888ARU-REEL7 | |
|---|---|
DigiKey Part Number | AD7888ARU-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7888ARU-REEL7 |
Description | IC ADC 12BIT SAR 16TSSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7888ARU-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 125k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |


