Video Amp, 1 Voltage Feedback 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD829JRZ-REEL

DigiKey Part Number
505-AD829JRZ-REELTR-ND - Tape & Reel (TR)
505-AD829JRZ-REELCT-ND - Cut Tape (CT)
505-AD829JRZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD829JRZ-REEL
Description
IC AMP VOLTAGE FEEDBACK 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Amp 1 Voltage Feedback 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD829JRZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
5.3 mA
Manufacturer
Analog Devices Inc.
Current - Output / Channel
32 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Single/Dual (±)
±4.5V ~ 18V
Part Status
Active
Mounting Type
Surface Mount
Applications
Voltage Feedback
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Circuits
1
Supplier Device Package
8-SOIC
-3db Bandwidth
120 MHz
Base Product Number
Slew Rate
230V/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 842
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,31000 €10,31 €
108,08600 €80,86 €
257,53040 €188,26 €
1006,92010 €692,01 €
2506,86584 €1 716,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,15717 €15 392,92 €
Manufacturers Standard Package
Unit Price without VAT:10,31000 €
Unit Price with VAT:12,78440 €