
AD9213-6GEBZ | |
|---|---|
DigiKey Part Number | 505-AD9213-6GEBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9213-6GEBZ |
Description | SINGLE 12-BIT 6GSPS ADC EVALUATI |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | AD9213-6G - 12 Bit 6G Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 6G | |
Data Interface | JESD204B, Serial | |
Input Range | 1.4Vpp | |
Power (Typ) @ Conditions | 3.47W @ 6GSPS | |
Utilized IC / Part | AD9213-6G | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 432,96000 € | 3 432,96 € |
| Unit Price without VAT: | 3 432,96000 € |
|---|---|
| Unit Price with VAT: | 4 256,87040 € |



