
AD9273BSVZ-50 | |
---|---|
DigiKey Part Number | AD9273BSVZ-50-ND |
Manufacturer | |
Manufacturer Product Number | AD9273BSVZ-50 |
Description | IC AAF/ADC 12BIT 50M 100TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AAF, ADC, Crosspoint Switch, LNA, VGA 12 b 50M SPI 100-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AD9273BSVZ-50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | AAF, ADC, Crosspoint Switch, LNA, VGA | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 50M | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.8V, 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-TQFP-EP (14x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 83,92000 € | 83,92 € |
14 | 71,80857 € | 1 005,32 € |
Unit Price without VAT: | 83,92000 € |
---|---|
Unit Price with VAT: | 104,06080 € |