


AD9512BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD9512BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD9512BCPZ-REEL7CT-ND - Cut Tape (CT) 505-AD9512BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9512BCPZ-REEL7 |
Description | IC CLK BUFFER 2:5 1.2GHZ 48LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider IC 2:5 1.2 GHz 48-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD9512BCPZ-REEL7 Models |
Category | Output CMOS, LVDS, LVPECL |
Manufacturer Analog Devices Inc. | Frequency - Max 1.2 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Divider | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 48-VFQFN Exposed Pad, CSP |
Ratio - Input:Output 2:5 | Supplier Device Package 48-LFCSP-VQ (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input Clock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9511BCPZ | Analog Devices Inc. | 167 | AD9511BCPZ-ND | 18,69000 € | Parametric Equivalent |
| AD9511BCPZ-REEL7 | Analog Devices Inc. | 543 | AD9511BCPZ-REEL7CT-ND | 18,69000 € | Parametric Equivalent |
| AD9512BCPZ | Analog Devices Inc. | 214 | AD9512BCPZ-ND | 17,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,90000 € | 17,90 € |
| 10 | 14,29200 € | 142,92 € |
| 25 | 13,39000 € | 334,75 € |
| 100 | 12,44430 € | 1 244,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 11,49985 € | 8 624,89 € |
| Unit Price without VAT: | 17,90000 € |
|---|---|
| Unit Price with VAT: | 22,19600 € |



