
AD9648-125EBZ | |
---|---|
DigiKey Part Number | AD9648-125EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9648-125EBZ |
Description | EVAL BOARD AD9648-125 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9648 - 14 Bit Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 2 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Input Range | 2Vpp | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | AD9648 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 267,93000 € | 267,93 € |
Unit Price without VAT: | 267,93000 € |
---|---|
Unit Price with VAT: | 332,23320 € |