
ADA4895-1ARJZ-RL | |
|---|---|
DigiKey Part Number | ADA4895-1ARJZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4895-1ARJZ-RL |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4895-1ARJZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 943V/µs | |
-3db Bandwidth | 236 MHz | |
Current - Input Bias | 11 µA | |
Voltage - Input Offset | 53 µV | |
Current - Supply | 3mA | |
Current - Output / Channel | 116 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |

