
ADG507AKRUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG507AKRUZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG507AKRUZ-REEL7 |
Description | IC MUX DUAL 8:1 300OHM 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 300Ohm 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG507AKRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 300Ohm | |
Channel-to-Channel Matching (ΔRon) | 15Ohm | |
Voltage - Supply, Single (V+) | 10.8V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±10.8V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 300ns, 300ns | |
-3db Bandwidth | - | |
Charge Injection | 4pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 22pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,28164 € | 16 281,64 € |
| Unit Price without VAT: | 16,28164 € |
|---|---|
| Unit Price with VAT: | 20,18923 € |

