ADG608BR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 508
Unit Price: 6,24000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 2 315
Unit Price: 2,10000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 792
Unit Price: 8,27000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 810
Unit Price: 12,65000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 144
Unit Price: 12,65000 €
Datasheet
1 Circuit IC Switch 8:1 30Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG608BR

DigiKey Part Number
ADG608BR-ND
Manufacturer
Manufacturer Product Number
ADG608BR
Description
IC MUX 8:1 30OHM 16SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 30Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG608BR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
30Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm (Max)
Voltage - Supply, Single (V+)
3.3V ~ 5V
Voltage - Supply, Dual (V±)
±5V
Switch Time (Ton, Toff) (Max)
75ns, 45ns
-3db Bandwidth
-
Charge Injection
6pC
Channel Capacitance (CS(off), CD(off))
9pF, 40pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-85dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types