ADG608TRU-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 178
Unit Price: 10,38000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 2,45000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 880
Unit Price: 8,62000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 701
Unit Price: 8,62000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 353
Unit Price: 7,70000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 579
Unit Price: 7,70000 €
Datasheet
1 Circuit IC Switch 8:1 30Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG608TRU-REEL7

DigiKey Part Number
ADG608TRU-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG608TRU-REEL7
Description
IC MUX 8:1 30OHM 16TSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 30Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG608TRU-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
30Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm (Max)
Voltage - Supply, Single (V+)
3.3V ~ 5V
Voltage - Supply, Dual (V±)
±5V
Switch Time (Ton, Toff) (Max)
75ns, 45ns
-3db Bandwidth
-
Charge Injection
6pC
Channel Capacitance (CS(off), CD(off))
9pF, 40pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-85dB @ 100kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types