Similar
Similar
Similar
Similar

ADG836YRMZ-REEL | |
|---|---|
DigiKey Part Number | ADG836YRMZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG836YRMZ-REEL |
Description | IC SWITCH SPDTX2 650MOHM 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 650mOhm 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG836YRMZ-REEL Models |
Category | -3db Bandwidth 57MHz |
Manufacturer Analog Devices Inc. | Charge Injection 40pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 25pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 200pA (Typ) |
Switch Circuit SPDT | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 650mOhm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 40mOhm | Supplier Device Package 10-MSOP |
Voltage - Supply, Single (V+) 1.65V ~ 3.6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 26ns, 7ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4636EUB+ | Analog Devices Inc./Maxim Integrated | 182 | MAX4636EUB+-ND | 5,12000 € | Similar |
| MAX4636EUB+T | Analog Devices Inc./Maxim Integrated | 2 582 | MAX4636EUB+CT-ND | 5,12000 € | Similar |
| MAX4736EUB+ | Analog Devices Inc./Maxim Integrated | 217 | MAX4736EUB+-ND | 5,71000 € | Similar |
| MAX4736EUB+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4736EUB+T-ND | 3,59933 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,11934 € | 6 358,02 € |
| Unit Price without VAT: | 2,11934 € |
|---|---|
| Unit Price with VAT: | 2,62798 € |



