
ADM101EWARMZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM101EWARMZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM101EWARMZ-REEL7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADM101EWARMZ-REEL7 |
Description | IC TRANSCEIVER FULL 1/1 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM101EWARMZ-REEL7 Models |
Category | Receiver Hysteresis 200 mV |
Manufacturer Analog Devices Inc. | Data Rate 460Kbps |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Grade Automotive |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 10-MSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,56000 € | 5,56 € |
| 10 | 4,27200 € | 42,72 € |
| 25 | 3,94880 € | 98,72 € |
| 100 | 3,59500 € | 359,50 € |
| 250 | 3,47196 € | 867,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,24067 € | 3 240,67 € |
| 2 000 | 3,17173 € | 6 343,46 € |
| Unit Price without VAT: | 5,56000 € |
|---|---|
| Unit Price with VAT: | 6,89440 € |

