8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC

ADP3334ARZ-REEL

DigiKey Part Number
ADP3334ARZ-REELTR-ND - Tape & Reel (TR)
ADP3334ARZ-REELCT-ND - Cut Tape (CT)
ADP3334ARZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP3334ARZ-REEL
Description
IC REG LIN POS ADJ 500MA 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADP3334ARZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
11V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.4V @ 500mA
Current - Output
Current - Quiescent (Iq)
130 µA
Current - Supply (Max)
10 mA
PSRR
-
Control Features
Feedback, Shutdown
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 763
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,72000 €3,72 €
102,40900 €24,09 €
252,06440 €51,61 €
1001,67600 €167,60 €
2501,48504 €371,26 €
5001,36762 €683,81 €
1 0001,26928 €1 269,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,25453 €3 136,32 €
Manufacturers Standard Package
Unit Price without VAT:3,72000 €
Unit Price with VAT:4,61280 €