
ADSP-BF523KBCZ-5 | |
|---|---|
DigiKey Part Number | 505-ADSP-BF523KBCZ-5-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF523KBCZ-5 |
Description | IC DSP 16BIT 533MHZ 289-CSBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 533MHz 289-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF523KBCZ-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | DMA, I2C, PPI, SPI, SPORT, UART | |
Clock Rate | 533MHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 132kB | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Voltage - Core | 1.10V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 289-LFBGA, CSPBGA | |
Supplier Device Package | 289-CSPBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,34000 € | 35,34 € |
| 10 | 29,64300 € | 296,43 € |
| 25 | 27,96960 € | 699,24 € |
| 100 | 26,03070 € | 2 603,07 € |
| 250 | 25,08224 € | 6 270,56 € |
| Unit Price without VAT: | 35,34000 € |
|---|---|
| Unit Price with VAT: | 43,82160 € |

