
ADSP-BF523KBCZ-6A | |
|---|---|
DigiKey Part Number | 505-ADSP-BF523KBCZ-6A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF523KBCZ-6A |
Description | IC DSP CTRLR 16B 600MHZ 208BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 600MHz 208-CSPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF523KBCZ-6A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | DMA, I2C, PPI, SPI, SPORT, UART | |
Clock Rate | 600MHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 132kB | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Voltage - Core | 1.10V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 208-FBGA, CSPBGA | |
Supplier Device Package | 208-CSPBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,73000 € | 43,73 € |
| 20 | 35,27300 € | 705,46 € |
| 40 | 33,95175 € | 1 358,07 € |
| 100 | 32,52210 € | 3 252,21 € |
| 260 | 31,36112 € | 8 153,89 € |
| Unit Price without VAT: | 43,73000 € |
|---|---|
| Unit Price with VAT: | 54,22520 € |

