
| MMM-3025-DSL | |
|---|---|
| DigiKey Part Number | MMM-3025-DSL-ND | 
| Manufacturer | |
| Manufacturer Product Number | MMM-3025-DSL | 
| Description | MODULE DDR2 SDRAM 4GB 200SODIMM | 
| Customer Reference | |
| Detailed Description | Memory Module DDR2 SDRAM 4GB 200-SODIMM | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Terasic Inc. | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Memory Type | DDR2 SDRAM | |
| Memory Size | 4GB | |
| Transfer Rate (Mb/s, MT/s, MHz) | 800 | |
| Package / Case | 200-SODIMM | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Estonia
Estonia