HMC727LC3C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC749LC3CTR-R5

DigiKey Part Number
HMC749LC3CTR-R5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC749LC3CTR-R5
Description
IC FF T-TYPE SGL 1-BIT 16-CSMT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element T-Type 1 Bit Positive, Negative 16-LFCQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Reset
Type
T-Type
Output Type
Differential
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
26 GHz
Max Propagation Delay @ V, Max CL
-
Trigger Type
Positive, Negative
Current - Output High, Low
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-CSMT (3x3)
Package / Case
16-LFCQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500133,75246 €66 876,23 €
Manufacturers Standard Package
Unit Price without VAT:133,75246 €
Unit Price with VAT:165,85305 €