
HMC749LC3CTR | |
---|---|
DigiKey Part Number | 1127-1229-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC749LC3CTR |
Description | IC FF T-TYPE SGL 1-BIT 16-CSMT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element T-Type 1 Bit Positive, Negative 16-LFCQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC749LC3CTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Reset | |
Type | T-Type | |
Output Type | Differential | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 26 GHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive, Negative | |
Current - Output High, Low | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-CSMT (3x3) | |
Package / Case | 16-LFCQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 133,75250 € | 13 375,25 € |
Unit Price without VAT: | 133,75250 € |
---|---|
Unit Price with VAT: | 165,85310 € |