LT1614CMS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 139,71364 €
Datasheet
Cuk Switching Regulator IC Negative Adjustable -1.24V 1 Output 750mA (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cuk Switching Regulator IC Negative Adjustable -1.24V 1 Output 750mA (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Introducing Power by Linear

LT1614CMS8#TRPBF

DigiKey Part Number
LT1614CMS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1614CMS8#TRPBF
Description
IC REG CUK ADJ 750MA 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cuk Switching Regulator IC Negative Adjustable -1.24V 1 Output 750mA (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1614CMS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-24V
Current - Output
Frequency - Switching
600kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,08278 €12 706,95 €
Manufacturers Standard Package
Unit Price without VAT:5,08278 €
Unit Price with VAT:6,30265 €