Direct

LT1725CGN | |
|---|---|
DigiKey Part Number | LT1725CGN-ND |
Manufacturer | |
Manufacturer Product Number | LT1725CGN |
Description | IC REG CTRLR FLYBACK 16SSOP |
Customer Reference | |
Detailed Description | Flyback Regulator Positive and Negative Output Step-Up/Step-Down DC-DC Controller IC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1725CGN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive and Negative | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 9.7V ~ 22V | |
Frequency - Switching | 90kHz ~ 115kHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |



