LT3080IDD#TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 5,46000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 10 119
Unit Price: 5,46000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1 331
Unit Price: 5,46000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1 594
Unit Price: 5,46000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1 873
Unit Price: 6,16000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 36
Unit Price: 6,16000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2 761
Unit Price: 6,16000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A 8-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3080IDD#TRPBF

DigiKey Part Number
505-LT3080IDD#TRPBFTR-ND - Tape & Reel (TR)
505-LT3080IDD#TRPBFCT-ND - Cut Tape (CT)
505-LT3080IDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3080IDD#TRPBF
Description
IC REG LINEAR POS ADJ 1.1A 8-DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3080IDD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
500 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
30 mA
Part Status
Active
PSRR
75db ~ 20dB (120Hz ~ 1MHz)
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
36V
Package / Case
8-WFDFN Exposed Pad
Voltage - Output (Min/Fixed)
0V
Supplier Device Package
8-DFN (3x3)
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
1.6V @ 1.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3080EDD#PBFAnalog Devices Inc.0505-LT3080EDD#PBF-ND5,46000 €Parametric Equivalent
LT3080EDD#TRPBFAnalog Devices Inc.10 119LT3080EDD#TRPBFCT-ND5,46000 €Parametric Equivalent
LT3080EDD-1#PBFAnalog Devices Inc.1 331LT3080EDD-1#PBF-ND5,46000 €Parametric Equivalent
LT3080EDD-1#TRPBFAnalog Devices Inc.1 594505-LT3080EDD-1#TRPBFCT-ND5,46000 €Parametric Equivalent
LT3080IDD#PBFAnalog Devices Inc.1 873LT3080IDD#PBF-ND6,16000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,16000 €6,16 €
104,74800 €47,48 €
254,39480 €109,87 €
1004,00700 €400,70 €
2503,88804 €972,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,52244 €8 806,10 €
Manufacturers Standard Package
Unit Price without VAT:6,16000 €
Unit Price with VAT:7,63840 €