



LT3598EFE#TRPBF | |
|---|---|
DigiKey Part Number | LT3598EFE#TRPBFTR-ND - Tape & Reel (TR) LT3598EFE#TRPBFCT-ND - Cut Tape (CT) LT3598EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3598EFE#TRPBF |
Description | IC LED DRV RGLTR PWM 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT3598EFE#TRPBF Models |
Category | Voltage - Supply (Max) 30V |
Manufacturer Analog Devices Inc. | Voltage - Output 44V |
Series | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 200kHz ~ 2.5MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 6 | Supplier Device Package 24-TSSOP |
Voltage - Supply (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3598EFE#PBF | Analog Devices Inc. | 150 | LT3598EFE#PBF-ND | 8,77000 € | Parametric Equivalent |
| LT3598IFE#PBF | Analog Devices Inc. | 62 | LT3598IFE#PBF-ND | 9,81000 € | Parametric Equivalent |
| LT3598IFE#TRPBF | Analog Devices Inc. | 108 | LT3598IFE#TRPBFCT-ND | 9,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,77000 € | 8,77 € |
| 10 | 6,84300 € | 68,43 € |
| 25 | 6,36160 € | 159,04 € |
| 100 | 5,83220 € | 583,22 € |
| 250 | 5,74752 € | 1 436,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,17015 € | 12 925,37 € |
| Unit Price without VAT: | 8,77000 € |
|---|---|
| Unit Price with VAT: | 10,87480 € |


