


LT3598EUF#TRPBF | |
|---|---|
DigiKey Part Number | LT3598EUF#TRPBFTR-ND - Tape & Reel (TR) LT3598EUF#TRPBFCT-ND - Cut Tape (CT) LT3598EUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3598EUF#TRPBF |
Description | IC LED DRVR RGLTR PWM 30MA 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3598EUF#TRPBF Models |
Category | Voltage - Supply (Max) 30V |
Manufacturer Analog Devices Inc. | Voltage - Output 44V |
Series | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 200kHz ~ 2.5MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-WFQFN Exposed Pad |
Number of Outputs 6 | Supplier Device Package 24-QFN (4x4) |
Voltage - Supply (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,14000 € | 8,14 € |
| 10 | 6,33400 € | 63,34 € |
| 25 | 5,88320 € | 147,08 € |
| 100 | 5,38750 € | 538,75 € |
| 250 | 5,29244 € | 1 323,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,76770 € | 11 919,25 € |
| Unit Price without VAT: | 8,14000 € |
|---|---|
| Unit Price with VAT: | 10,09360 € |





